Part Details for 152D157X9020S2T by Vishay Intertechnologies
Overview of 152D157X9020S2T by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152D157X9020S2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152D157X9020S2T
|
Avnet Americas | 152D157X9020S2T - Tape and Reel (Alt: 152D157X9020S2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$16.9092 / $18.7110 | Buy Now |
Part Details for 152D157X9020S2T
152D157X9020S2T CAD Models
152D157X9020S2T Part Data Attributes
|
152D157X9020S2T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
152D157X9020S2T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 152D157X9020S2T
This table gives cross-reference parts and alternative options found for 152D157X9020S2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152D157X9020S2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D157K020MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | 152D157X9020S2T vs T242D157K020MS7443 |
T245D157K020MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | 152D157X9020S2T vs T245D157K020MS7200 |
M39003/060161B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D157X9020S2T vs M39003/060161B |
T245D157K020GS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | 152D157X9020S2T vs T245D157K020GS4252 |
M39003/030461B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D157X9020S2T vs M39003/030461B |
T245D157K020SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF, | KEMET Corporation | 152D157X9020S2T vs T245D157K020SS |
M39003/033061H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | 152D157X9020S2T vs M39003/033061H |
T245D157K020RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | 152D157X9020S2T vs T245D157K020RS7200 |
T245D157K020BS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | 152D157X9020S2T vs T245D157K020BS4252 |
M39003/062061B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 152D157X9020S2T vs M39003/062061B |