Part Details for 152CHB150JC1X-ROHS by EXXELIA Group
Overview of 152CHB150JC1X-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 152CHB150JC1X-ROHS
152CHB150JC1X-ROHS CAD Models
152CHB150JC1X-ROHS Part Data Attributes
|
152CHB150JC1X-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
152CHB150JC1X-ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1111 | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 2.8 mm |
Alternate Parts for 152CHB150JC1X-ROHS
This table gives cross-reference parts and alternative options found for 152CHB150JC1X-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152CHB150JC1X-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152CHB150JS2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150JS2LROHS |
152CHB150JS1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150JS1E-ROHS |
152CHB150JC5EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150JC5EROHS |
152CHB150J5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150J5LROHS |
152CHB150J2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150J2LXROHS |
152CHB150J2XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150J2XROHS |
152CHB150J2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150J2LROHS |
152CHB150J2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150J2EROHS |
152CHB150J7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150J7LXROHS |
152CHB150JS5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000015uF, 1111, | EXXELIA Group | 152CHB150JC1X-ROHS vs 152CHB150JS5XROHS |