Part Details for 152A-55-2 by Cobham Semiconductor Solutions
Overview of 152A-55-2 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54152AW/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54152AW. Buy from authorized manufacturer Rochester Electronics. | |
54152ADM/B | Rochester Electronics LLC | 54152 - 1 of 8 Data Selectors/MUX | |
54152AFM/B | Rochester Electronics LLC | 54152A - 1 of 8 Data Selectors/MUX |
Part Details for 152A-55-2
152A-55-2 CAD Models
152A-55-2 Part Data Attributes
|
152A-55-2
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
152A-55-2
Cobham Semiconductor Solutions
Variable Attenuator, 0MHz Min, 26500MHz Max, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/WEINSCHEL INC | |
Reach Compliance Code | unknown | |
Additional Feature | 3.5 MM-F, CMOS COMPATIBLE, I/P POWER-MAX(PEAK)=100W | |
Attenuation-Nom | 55 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR |