Part Details for 152927-000 by TE Connectivity
Overview of 152927-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152927-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8615
|
Newark | Bench Top Tools Ad-1564 |Raychem Te Connectivity 152927-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$790.3100 | Buy Now |
DISTI #
2266-152927-000-ND
|
DigiKey | AD-1564 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
152927-000
|
Avnet Americas | MISCELLANEOUS 152927-000 PLANT 2122 - Bulk (Alt: 152927-000) RoHS: Compliant Min Qty: 6 Package Multiple: 2 Lead time: 8 Weeks, 2 Days Container: Bulk | 0 |
|
$493.9200 / $512.7948 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 2 Lead time: 9 Weeks Container: Box | 0Box |
|
$537.8100 | Buy Now |
DISTI #
RYCAD-1564-1-CONNECT-HLD-
|
Heilind Electronics | AD-1564-1-CONNECT-HLD-ASY 152927-000 | Americas - 0 in Stock |
|
$648.5294 / $658.2090 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, AD-1564 Triaxial Connector Holding Tool RoHS: Compliant |
6 In Stock 18 On Order |
|
$814.1800 / $943.9800 | Buy Now |
DISTI #
RYCAD-1564-1-CONNECT-HLD-
|
Interstate Connecting Components | AD-1564-1-CONNECT-HLD-ASY 152927-000 | 0 |
|
$648.5294 / $658.2090 | Buy Now |
|
Master Electronics | Tools and Accessories, AD-1564 Triaxial Connector Holding Tool RoHS: Compliant |
6 In Stock 18 On Order |
|
$814.1800 / $943.9800 | Buy Now |