-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6990
|
Newark | Har-Flex Female Idc Connector, With Strain Relief, 12Pin, Pl2 (Use Pl1 Version Instead) |Harting 15290126502000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0800 / $7.1600 | Buy Now |
DISTI #
1195-15290126502000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1429 | Buy Now |
DISTI #
75125105
|
RS | har-flex female IDC connector, with S/R, 12pin, PL2 -use PL1 version instead | HARTING 15290126502000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.4900 | Buy Now |
DISTI #
HRT15290126502000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15290126502000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 100 | 0 |
|
$4.2100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15290126502000
HARTING Technology Group
Buy Now
|
Compare Parts:
15290126502000
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |