-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6989
|
Newark | Har-Flex Female Idc Connector, Without Strain Relief, 12Pin, Pl2 (Use Pl1 Version Instead) |Harting 15290126501000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $6.7100 | Buy Now |
DISTI #
1195-15290126501000-ND
|
DigiKey | HAR-FLEX FEMALE IDC CONNECTOR, W Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8167 | Buy Now |
DISTI #
73277064
|
RS | har-flexfemaleIDCconnector, withoutstrainrelief,12pin, PL2(usePL1instead) | HARTING 15290126501000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 / $5.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.2600 | Buy Now |
DISTI #
HRT15290126501000
|
Heilind Electronics | HAR-FLEX FEMALE IDC CONNECTOR, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
15290126501000
|
TME | Connector: wire-board, female, 1.27mm, har-flex®, -55÷125°C, 2.3A Min Qty: 100 | 0 |
|
$3.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy