Part Details for 152899 by TE Connectivity
Overview of 152899 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 152899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3715
|
Newark | Terminal R T Pidg |Amp Te Connectivity 152899 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
DISTI #
152899-ND
|
DigiKey | CONN RING CIRC 20AWG #2 CRIMP Min Qty: 5000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1123 | Buy Now |
DISTI #
152899
|
Avnet Americas | PIDG Ring Tongue Terminal 20AWG Tin Loose Piece - Bulk (Alt: 152899) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0675 / $1.1691 | Buy Now |
DISTI #
571-152899
|
Mouser Electronics | Terminals RING 20AWG #2 RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.9970 | Buy Now |
DISTI #
AMP152899
|
Heilind Electronics | TERMINAL R T PIDG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL R T PIDG RoHS: Compliant |
980 In Stock |
|
$1.2000 / $2.0300 | Buy Now |
DISTI #
AMP152899
|
Interstate Connecting Components | TERMINAL R T PIDG | 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL R T PIDG RoHS: Compliant |
980 In Stock |
|
$1.2000 / $2.0300 | Buy Now |
Part Details for 152899
152899 CAD Models
152899 Part Data Attributes:
|
152899
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152899
TE Connectivity
TERMINAL R T PIDG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |
Alternate Parts for 152899
This table gives cross-reference parts and alternative options found for 152899. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152899, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152894 | 20 PIDG NYLON RT NO 8 STUD | TE Connectivity | 152899 vs 152894 |
152897 | SIZE 20 PIDG R/T NO.6 PURPL | TE Connectivity | 152899 vs 152897 |