Part Details for 152892 by TE Connectivity
Overview of 152892 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 152892
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1827
|
Newark | Size 20 Pidg R/T No.10 Nylon |Amp Te Connectivity 152892 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1616 |
|
$1.4800 / $2.3200 | Buy Now |
DISTI #
11H6887
|
Newark | Size 20 Pidg R/T No.10 Nylon Rohs Compliant: Yes |Amp Te Connectivity 152892 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
152892-ND
|
DigiKey | CONN RING CIRC 20AWG #10 CRIMP Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0695 | Buy Now |
DISTI #
152892
|
Avnet Americas | Ring Tongue Terminal 20AWG 19.99mm 7.14mm Tin Loose Piece - Bulk (Alt: 152892) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-152892
|
Mouser Electronics | Terminals RING STR 20 AWG #10 RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
DISTI #
71995297
|
RS | Size 20 PIDG, R/T No.10 Nylon | TE Connectivity 152892 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.3000 | RFQ |
|
Onlinecomponents.com | SIZE 20 PIDG R/T NO.10 NYLON RoHS: Compliant |
1617 In Stock |
|
$1.0500 / $1.3000 | Buy Now |
|
Master Electronics | SIZE 20 PIDG R/T NO.10 NYLON RoHS: Compliant |
1617 In Stock |
|
$1.0500 / $1.3000 | Buy Now |
Part Details for 152892
152892 CAD Models
152892 Part Data Attributes:
|
152892
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152892
TE Connectivity
SIZE 20 PIDG R/T NO.10 NYLON
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.65 mm2 | |
Wire Gauge | 20 AWG |
Alternate Parts for 152892
This table gives cross-reference parts and alternative options found for 152892. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152892, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7928/1-26 | 0.6mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 152892 vs M7928/1-26 |
154924 | TERMINAL R T PIDG AWG 20 4 PU | TE Connectivity | 152892 vs 154924 |
152891 | TERMINAL R T PIDG AWG 20 10 PURPLE | TE Connectivity | 152892 vs 152891 |