Part Details for 1528910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1528910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1528910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528910000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1528910000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 15A RoHS: Compliant | 0 |
|
$1.8600 / $2.5600 | Buy Now |
|
Quest Components | 47 |
|
$1.6350 / $3.2700 | Buy Now | |
DISTI #
1528910000
|
Avnet Americas | Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: 1528910000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1528910000
|
Avnet Abacus | Conn Terminal Block SKT 4 POS 5.08mm Screw RA Cable Mount 15A (Alt: 1528910000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |