Part Details for 152871 by TE Connectivity
Overview of 152871 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 152871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6870
|
Newark | 14-12 Pidg R/T 1/4 Stud White Rohs Compliant: Yes |Amp Te Connectivity 152871 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
DISTI #
A122544-ND
|
DigiKey | CONN RING CIRC 12-14AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1185 In Stock |
|
$1.1185 / $1.9100 | Buy Now |
DISTI #
152871
|
Avnet Americas | Ring Tongue Terminal 12-14AWG Tin Loose Piece - Bulk (Alt: 152871) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1492 Factory Stock |
|
$1.0734 / $1.1756 | Buy Now |
DISTI #
571-152871
|
Mouser Electronics | Terminals RING STR 12-14AWG M6 WHITE TIN RoHS: Compliant | 4332 |
|
$1.1100 / $1.7100 | Buy Now |
DISTI #
71995119
|
RS | 14-12 PIDG, R/T 1/4 Stud White | TE Connectivity 152871 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP152871
|
Heilind Electronics | 14-12 PIDG R/T 1/4 STUD WHITE | Americas - 0 in Stock |
|
$1.2528 / $1.2715 | Buy Now |
|
Onlinecomponents.com | 14-12 PIDG R/T 1/4 STUD WHITE RoHS: Compliant |
6365 In Stock |
|
$1.0800 / $1.8400 | Buy Now |
DISTI #
152871
|
TTI | Terminals RING STR 12-14AWG M6 WHITE TIN Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
AMP152871
|
Interstate Connecting Components | 14-12 PIDG R/T 1/4 STUD WHITE | 0 |
|
$1.2528 / $1.2715 | Buy Now |
Part Details for 152871
152871 CAD Models
152871 Part Data Attributes:
|
152871
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152871
TE Connectivity
14-12 PIDG R/T 1/4 STUD WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 3.45 mm2 | |
Wire Gauge | 12 AWG |