Part Details for 1528610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1528610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1528610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6074
|
Newark | Terminal Block Pluggable 24 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:24Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1528610000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1528610000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1528610000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 24 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$13.0000 / $15.5800 | Buy Now |
DISTI #
1528610000
|
Avnet Americas | Conn Terminal Block SKT 24 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1528610000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |