-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN RCPT 5POS PRESS IN SKT M12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1528251 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1528251-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2700 | Buy Now |
DISTI #
651-1528251
|
Mouser Electronics | Circular Metric Connectors SACC-DSIP-M12FSB -5CON-L180-SI RoHS: Compliant | 0 |
|
$15.2700 / $16.3800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/press-in mounting - with straight... more RoHS: Compliant | 0 |
|
$15.2700 / $16.0700 | Buy Now |
DISTI #
000000000002430967
|
Sager | Circular Metric Connectors SACC-DSIP-M12FSB -5CON-L180-SI Min Qty: 1 | 0 |
|
$15.2700 / $17.8200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 5-pos. - M12 - B-coded - front/press-in mounting - with straight... more RoHS: Compliant | 0 |
|
$15.2700 / $16.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1528251
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1528251
Phoenix Contact
CONN RCPT 5POS PRESS IN SKT M12
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |