Part Details for 1527870 by Phoenix Contact
Overview of 1527870 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for 1527870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13393-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8 In Stock |
|
$18.6180 / $24.7300 | Buy Now |
DISTI #
651-1527870
|
Mouser Electronics | Circular Metric Connectors SACC-DSIV-M12FSB -5CON-L 90 RoHS: Compliant | 14 |
|
$18.6600 / $24.7000 | Buy Now |
|
Onlinecomponents.com | Sensor/Actuator flush-type socket - 5-pos. - M12 - B-coded - rear/screw mounting with M12 thread - with angled solder connection RoHS: Compliant | 0 |
|
$18.8000 / $22.9500 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$13.2000 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 5 CONTACT(S), FEMALE, SOLDER TERMINAL, SOCKET | 12 |
|
$14.3000 | Buy Now |
DISTI #
1527870
|
TTI | Circular Metric Connectors SACC-DSIV-M12FSB -5CON-L 90 Min Qty: 10 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$18.0500 / $20.1200 | Buy Now |
DISTI #
000000000002142169
|
Sager | Circular Metric Connectors SACC-DSIV-M12FSB -5CON-L 90 Min Qty: 1 | 555 |
|
$22.5900 / $27.3000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 800 |
|
RFQ | |
|
Master Electronics | Sensor/Actuator flush-type socket - 5-pos. - M12 - B-coded - rear/screw mounting with M12 thread - with angled solder connection RoHS: Compliant | 0 |
|
$18.8000 / $22.9500 | Buy Now |
Part Details for 1527870
1527870 CAD Models
1527870 Part Data Attributes:
|
1527870
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1527870
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |