Part Details for 1527720000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4653
|
Newark | Cross Connector, Push In, Wemid, Orange, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:A Series Rohs Compliant: Yes |Weidmuller 1527720000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$7.9700 / $15.9900 | Buy Now |
DISTI #
281-1527720000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 20POS ORN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
33 In Stock |
|
$7.2542 / $15.1600 | Buy Now |
DISTI #
63AC4653
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 20 Position Orange - Bulk (Alt: 63AC4653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$10.4700 / $15.9900 | Buy Now |
DISTI #
1527720000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 20 Position Orange - Bulk (Alt: 1527720000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1527720000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/20 RoHS: Compliant | 670 |
|
$7.2500 / $15.1300 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 20 POS ST RoHS: Compliant |
140 In Stock 1544 Factory Stock |
|
$6.5500 / $8.7600 | Buy Now |
DISTI #
82774422
|
Verical | 1527720000 Min Qty: 20 Package Multiple: 20 Date Code: 2407 | Americas - 140 |
|
$9.3730 / $11.3880 | Buy Now |
|
Master Electronics | Conn Jumper M 20 POS ST RoHS: Compliant |
140 In Stock 1544 Factory Stock |
|
$6.5500 / $8.7600 | Buy Now |