Part Details for 1527610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8788
|
Newark | Terminal Block, Pluggable, 14Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:14Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:19A, Rated Voltage:400V, Product Range:-, Rohs Compliant: Yes |Weidmuller 1527610000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3700 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$7.5600 / $17.0700 | Buy Now |
DISTI #
1527610000
|
Avnet Abacus | Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527610000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1866603
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 14POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.3392 / $20.6495 | Buy Now |
DISTI #
1866603
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 14POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$9.4713 / $16.9104 | Buy Now |