Part Details for 1527360000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527360000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527360000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F466
|
Newark | Terminal Block, Pluggable, 11Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:11Positions, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A, Rated Voltage:400V Rohs Compliant: Yes |Weidmuller 1527360000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 / $11.6500 | Buy Now |
DISTI #
1527360000
|
Avnet Americas | Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 1527360000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$5.1100 / $6.9200 | Buy Now |
DISTI #
1527360000
|
Avnet Abacus | Conn Terminal Block SKT 11 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527360000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |