Part Details for 1527260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F465
|
Newark | Terminal Block Pluggable, 10 Position, 22-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:10Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mmâ², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1527260000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
1527260000
|
Avnet Abacus | Conn Terminal Block SKT 10 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527260000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |