Part Details for 1527110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T8783
|
Newark | Pluggable Terminal Block, 9, 400 V, 19 A, 5.08 Mm, 26 Awg, 12 Awg Rohs Compliant: Yes |Weidmuller 1527110000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 | Buy Now |
DISTI #
1527110000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant | 0 |
|
$3.9600 / $5.6700 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
DISTI #
1527110000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1527110000
|
Avnet Americas | Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1527110000
|
Avnet Abacus | Conn Terminal Block SKT 9 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1866598
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.1172 / $13.3539 | Buy Now |
DISTI #
1866598
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$8.6859 / $9.6510 | Buy Now |