Part Details for 1527060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F463
|
Newark | Terminal Block Pluggable, 8 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1527060000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$5.7400 / $11.5300 | Buy Now |
DISTI #
1527060000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527060000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
84F463
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 84F463) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 273 Partner Stock |
|
$7.5500 / $11.5300 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
403 In Stock |
|
$2.9600 / $3.4500 | Buy Now |
DISTI #
68377075
|
Verical | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1436 | Americas - 400 |
|
$3.7139 / $4.2653 | Buy Now |
DISTI #
1527060000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527060000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
403 In Stock |
|
$2.9600 / $3.4500 | Buy Now |