Part Details for 1527010000 by Weidmüller Interface GmbH & Co. KG
Overview of 1527010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1527010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F2681
|
Newark | Terminal Block Pluggable, 8Pos, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A, Colour:Black Rohs Compliant: Yes |Weidmuller 1527010000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1527010000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
241 In Stock |
|
$4.2300 / $5.1900 | Buy Now |
DISTI #
65015068
|
Verical | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box Min Qty: 42 Package Multiple: 42 | Americas - 210 |
|
$6.0697 / $6.7490 | Buy Now |
DISTI #
1527010000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1527010000
|
Avnet Americas | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
1527010000
|
Avnet Abacus | Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1527010000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$5.5000 / $8.4600 | Buy Now |
DISTI #
1866597
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.8282 / $11.7570 | Buy Now |
DISTI #
1866597
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 8POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.3929 / $7.5326 | Buy Now |