There are no models available for this part yet.
Overview of 1526GILF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1526GILF | Renesas Electronics Corporation | Video Clock Synthesizer | |
1526GILFT | Renesas Electronics Corporation | Video Clock Synthesizer |
Price & Stock for 1526GILF by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock, ship today | 37228 |
|
$5.2700 | RFQ |
CAD Models for 1526GILF by Integrated Device Technology Inc
Part Data Attributes for 1526GILF by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
4.40 MM, 0.65 M PITCH, LEAD FREE, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
PGG16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
1526
|
Input Conditioning
|
SCHMITT TRIGGER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
16
|
Number of True Outputs
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
1 ns
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
fmax-Min
|
110 MHz
|
Alternate Parts for 1526GILF
This table gives cross-reference parts and alternative options found for 1526GILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1526GILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1526GT | PLL Based Clock Driver, 1526 Series, 3 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 M PITCH, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | 1526GILF vs ICS1526GT |
ICS1526GILF | PLL Based Clock Driver, 1526 Series, 3 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 M PITCH, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | 1526GILF vs ICS1526GILF |
1526GILFTR | PLL Based Clock Driver, 1526 Series, 3 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 M PITCH, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | 1526GILF vs 1526GILFTR |
ICS1526GLF | PLL Based Clock Driver, 1526 Series, 3 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, 0.65 M PITCH, LEAD FREE, TSSOP-16 | Integrated Device Technology Inc | 1526GILF vs ICS1526GLF |