Part Details for 1526860000 by Weidmüller Interface GmbH & Co. KG
Overview of 1526860000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1526860000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F452
|
Newark | Terminal Block Pluggable, 6 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:19A Rohs Compliant: Yes |Weidmuller 1526860000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$4.4000 / $9.5900 | Buy Now |
DISTI #
1526860000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1526860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
84F452
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 84F452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 379 Partner Stock |
|
$5.9700 / $9.5900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box RoHS: Compliant |
705 In Stock |
|
$2.9100 / $3.1600 | Buy Now |
DISTI #
61717856
|
Verical | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box Min Qty: 60 Package Multiple: 60 Date Code: 2211 | Americas - 660 |
|
$3.7265 / $4.1854 | Buy Now |
|
Quest Components | 52 |
|
$8.6580 / $14.0400 | Buy Now | |
DISTI #
1526860000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1526860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
84F452
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 84F452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 379 Partner Stock |
|
$5.9700 / $9.5900 | Buy Now |
DISTI #
1526860000
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box (Alt: 1526860000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
84F452
|
Avnet Americas | Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box - Bulk (Alt: 84F452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 379 Partner Stock |
|
$5.9700 / $9.5900 | Buy Now |