Part Details for 15268-1058 by Molex
Overview of 15268-1058 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-268LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 4P Right Angle Receptacle, Solder To Board | |
R5F1058AGLA#W0 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications | |
R5F1058AALA#U0 | Renesas Electronics Corporation | Low Power, Low Pin Count Microcontrollers for General Purpose Applications |
Price & Stock for 15268-1058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8296
|
Newark | Premo-Flex 1.25 Jmpr Lgt 102 Typed 35Ckt |Molex 15268-1058 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.5300 / $2.8300 | Buy Now |