Part Details for 15268-0777 by Molex
Overview of 15268-0777 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15268-0777
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T8015
|
Newark | Premo-Flex 1.25 Jmpr Lgt 152 Typea 9Ckt |Molex 15268-0777 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
538-15268-0777
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 JMPR LGT 152 TYPEA 9CKT RoHS: Compliant | 0 |
|
$1.1900 / $1.2800 | Order Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2800 / $1.8100 | Buy Now |
Part Details for 15268-0777
15268-0777 CAD Models
15268-0777 Part Data Attributes
|
15268-0777
Molex
Buy Now
|
Compare Parts:
15268-0777
Molex
|
Samacsys Manufacturer | Molex |