Part Details for 15268-0267 by Molex
Overview of 15268-0267 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-268LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 4P Right Angle Receptacle, Solder To Board | |
R5F10267GSP#X0 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs | |
R5F10267ASP#V5 | Renesas Electronics Corporation | Compact, Low Power Microcontrollers for General Purpose Applications Ideal for Sub-MCUs |
Price & Stock for 15268-0267
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X0502
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 1.25 Jmpr Lgt |Molex 15268-0267 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 909 |
|
$2.1600 | Buy Now |
DISTI #
538-15268-0267
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.25 JMPR LGT 178 TYPEA 20CKT RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable 20Conductors 1.25mm 0.178m 1.4A 60VAC Premo-Flex Bag RoHS: Compliant |
909 Partner Stock |
|
$1.5700 / $1.9700 | Buy Now |
DISTI #
16850317
|
Verical | Cable Assembly 0.178m 29AWG 1.25mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 909 |
|
$1.8400 / $1.9500 | Buy Now |
DISTI #
152680267-MOL
|
TME | FFC tape | 909 |
|
Buy Now | |
|
Master Electronics | FFC Jumper Cable 20Conductors 1.25mm 0.178m 1.4A 60VAC Premo-Flex Bag RoHS: Compliant |
909 Partner Stock |
|
$1.5700 / $1.9700 | Buy Now |
DISTI #
10152241
|
TestEquity LLC | Molex 15268-0267 FFC / FPC Jumper Cables Premo-Flex 1.25 Jmpr Lgt 178 Typea 20 Circuit | 909 |
|
$2.0800 | Buy Now |
Part Details for 15268-0267
15268-0267 CAD Models
15268-0267 Part Data Attributes
|
15268-0267
Molex
Buy Now
|
Compare Parts:
15268-0267
Molex
|
Samacsys Manufacturer | Molex |