Part Details for 15268-0265 by Molex
Results Overview of 15268-0265 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
15268-0265 Information
15268-0265 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-268LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 4P Right Angle Receptacle, Solder To Board | |
54122-416102650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 10 position, 2.54mm (0.100in) pitch | |
51940-265LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle. |
Price & Stock for 15268-0265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7707
|
Newark | Premo-Flex 1.25 Jmpr Lgt 152 Typea 20Ckt |Molex 15268-0265 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.152m Cable Length, ... more RoHS: Compliant | 0 |
|
$1.9300 / $2.1500 | Buy Now |
Part Details for 15268-0265
15268-0265 CAD Models
15268-0265 Part Data Attributes
|
15268-0265
Molex
Buy Now
|
Compare Parts:
15268-0265
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |