Part Details for 15268-0167 by Molex
Overview of 15268-0167 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-268LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 4P Right Angle Receptacle, Solder To Board | |
TSI110-167CLY | Renesas Electronics Corporation | Host Bridge | |
TSI110-167CL | Renesas Electronics Corporation | Host Bridge |
Price & Stock for 15268-0167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7609
|
Newark | Premo-Flex 1.25 Jmpr Lgt 30 Typea 12Ckt |Molex 15268-0167 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | 1.25mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.4900 / $2.1100 | Buy Now |