There are no models available for this part yet.
Overview of 152670257 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 152670257 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0152670257
|
Avnet Americas | PREMO-FLEX 1.00 JMPR LGT 178 TYPEA 10CKT - Bulk (Alt: 0152670257) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0958 | Buy Now | |
DISTI #
C1S549805861196
|
Chip1Stop | Flat cable RoHS: Compliant | 500 |
|
$1.7700 | Buy Now |
CAD Models for 152670257 by Molex
Part Data Attributes for 152670257 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
FLAME RESISITANT
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
Cross Section Area
|
0.07 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
Length
|
0.178 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
1.25 A
|
Rated Voltage
|
60 V
|
Resistance
|
0.73 Ω
|
Shielding
|
NO
|
Wire Gauge
|
29 AWG
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 152670257
This table gives cross-reference parts and alternative options found for 152670257. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152670257, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
982670257 | Cable Assembly, 10 Conductor(s), | Molex | 152670257 vs 982670257 |