Part Details for 152670204 by Molex
Overview of 152670204 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152670204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0152670204
|
Avnet Americas | Cable Ribbon 6Conductors 0.051m Tin Plated Copper 60VAC 1.2A Bag - Bulk (Alt: 0152670204) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
152670204
|
Avnet Abacus | (Alt: 152670204) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
152670204
|
Avnet Abacus | (Alt: 152670204) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 152670204
152670204 CAD Models
152670204 Part Data Attributes
|
152670204
Molex
Buy Now
Datasheet
|
Compare Parts:
152670204
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | FLAME RESISITANT | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.07 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.25 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire Gauge | 29 AWG | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 152670204
This table gives cross-reference parts and alternative options found for 152670204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152670204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0152670204 | Cable Assembly, 6 Conductor(s), 60V, | Molex | 152670204 vs 0152670204 |
0982670204 | Wire And Cable | Molex | 152670204 vs 0982670204 |