Part Details for 15267-0879 by Molex
Overview of 15267-0879 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30879FLAFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / | |
R0K330879S001BE | Renesas Electronics Corporation | Renesas Starter Kit for M32C/87 | |
M30879FLFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / |
Price & Stock for 15267-0879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5380
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 1.00 Jmpr Lgt 51 |Molex 15267-0879 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$1.8700 / $2.6500 | Buy Now |
DISTI #
538-15267-0879
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 51 TYPEA 19CKT RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 19 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
122 Partner Stock |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
152670879-MOL
|
TME | FFC tape Min Qty: 24 | 122 |
|
$1.7868 / $1.7870 | Buy Now |
DISTI #
15267-0879
|
IBS Electronics | Molex 15267-0879 FFC / FPC Jumper Cables Premo-Flex 1.00 Jmpr Lgt 51 Typea 19 Circuit Min Qty: 587 Package Multiple: 1 | 122 |
|
$1.3308 | Buy Now |
DISTI #
MOL15267-0879
|
Interstate Connecting Components | PREMO-FLEX 1.00 JMPR LGT 51 TYPE A 19 CKT | 97 |
|
$1.2085 / $1.4821 | Buy Now |
|
Master Electronics | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 19 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant |
122 Partner Stock |
|
$1.3700 / $1.6700 | Buy Now |
DISTI #
10152239
|
TestEquity LLC | Molex 15267-0879 FFC / FPC Jumper Cables Premo-Flex 1.00 Jmpr Lgt 51 Typea 19 Circuit | 122 |
|
$1.3200 | Buy Now |
Part Details for 15267-0879
15267-0879 CAD Models
15267-0879 Part Data Attributes
|
15267-0879
Molex
Buy Now
|
Compare Parts:
15267-0879
Molex
|
Samacsys Manufacturer | Molex |