Part Details for 15267-0813 by Molex
Overview of 15267-0813 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-13NJLB | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NJLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NGLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 15267-0813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T7241
|
Newark | Premo-Flex 1.00 Jmpr Lgt 51 Typea 13Ckt |Molex 15267-0813 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
538-15267-0813
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 51 TYPEA 13CKT RoHS: Compliant | 962 |
|
$1.1800 / $2.3000 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2800 / $1.8000 | Buy Now |