Part Details for 15267-0332 by Molex
Results Overview of 15267-0332 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1260-332NLD | Coilcraft Inc | General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | |
XPL2010-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-332MEC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-10M, CHIP, 5050-10M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 15267-0332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6863
|
Newark | Premo-Flex 1.00 Jmpr Lgt 305 Typed 16Ckt |Molex 15267-0332 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.1100 / $2.3600 | Buy Now |
Part Details for 15267-0332
15267-0332 CAD Models
15267-0332 Part Data Attributes
|
15267-0332
Molex
Buy Now
|
Compare Parts:
15267-0332
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |