Part Details for 15267-0305 by Molex
Overview of 15267-0305 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-05 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-05 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
XAL7030-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 15267-0305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6836
|
Newark | Premo-Flex 1.00 Jmpr Lgt 229 Typea 14Ckt |Molex 15267-0305 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
538-15267-0305
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 229 TYPEA 14CKT RoHS: Compliant | 990 |
|
$1.5500 / $2.9800 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.7900 / $2.0000 | Buy Now |
Part Details for 15267-0305
15267-0305 CAD Models
15267-0305 Part Data Attributes
|
15267-0305
Molex
Buy Now
|
Compare Parts:
15267-0305
Molex
|
Samacsys Manufacturer | Molex |