Part Details for 15267-0277 by Molex
Overview of 15267-0277 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-0277
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T6808
|
Newark | Premo-Flex 1.00 Jmpr Lgt 152 Typea 12Ckt Rohs Compliant: Yes |Molex 15267-0277 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
85AJ6971
|
Newark | Cable Assy, Ffc, 12 Core, 152Mm, Wht Rohs Compliant: Yes |Molex 15267-0277 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 / $2.9800 | Buy Now |
DISTI #
538-15267-0277
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 152 TYPEA 12CKT RoHS: Compliant | 0 |
|
$1.2500 / $2.5300 | Order Now |
|
Onlinecomponents.com | 1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$1.2500 / $1.2600 | Buy Now |
Part Details for 15267-0277
15267-0277 CAD Models
15267-0277 Part Data Attributes
|
15267-0277
Molex
Buy Now
|
Compare Parts:
15267-0277
Molex
|
Samacsys Manufacturer | Molex |