Part Details for 15267-0252 by Molex
Overview of 15267-0252 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15267-0252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6964
|
Newark | Cable Assy, Ffc, 10 Core, 102Mm, Wht Rohs Compliant: Yes |Molex 15267-0252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 867 |
|
$1.7200 / $2.4100 | Buy Now |
DISTI #
77AC7173
|
Newark | Ffc/Fpc Jumper Cables Premo-Flex 1.00 Jmpr Lgt Rohs Compliant: Yes |Molex 15267-0252 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9600 | Buy Now |
DISTI #
79AH8942
|
Newark | Premo-Flex 1.00 Jmpr Lgt 102 Typed 10Ckt Rohs Compliant: Yes |Molex 15267-0252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.4100 | Buy Now |
DISTI #
538-15267-0252
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 1.00 JMPR LGT 102 TYPED 10CKT RoHS: Compliant | 0 |
|
$0.9000 / $1.7400 | Order Now |
|
Onlinecomponents.com | FFC Jumper Cable Polyester 10Conductors 60VAC 0.102m Premo-Flex™ Bag RoHS: Compliant |
634 Partner Stock |
|
$0.9400 / $1.1700 | Buy Now |
|
Master Electronics | FFC Jumper Cable Polyester 10Conductors 60VAC 0.102m Premo-Flex™ Bag RoHS: Compliant |
634 Partner Stock |
|
$0.9400 / $1.1700 | Buy Now |
Part Details for 15267-0252
15267-0252 CAD Models
15267-0252 Part Data Attributes
|
15267-0252
Molex
Buy Now
|
Compare Parts:
15267-0252
Molex
|
Samacsys Manufacturer | Molex |