Part Details for 152661032 by Molex
Overview of 152661032 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152661032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-152661032-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 2.01" Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
243 In Stock |
|
$3.5000 / $3.6300 | Buy Now |
DISTI #
22T6707
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 22T6707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 504 Partner Stock |
|
$2.1100 | Buy Now |
DISTI #
0152661032
|
Avnet Americas | FFC Jumper Cable 33Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0152661032) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
152661032
|
Avnet Abacus | (Alt: 152661032) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
0152661032
|
Avnet Asia | FFC Jumper Cable 33Conductors 0.051m 60VAC 0.5A Bag (Alt: 0152661032) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S516502336274
|
Chip1Stop | FFC Jumper Cable 33Conductors 60VAC 0.051m Premo-Flex? Bag RoHS: Compliant | 243 |
|
$3.4400 / $3.8000 | Buy Now |
Part Details for 152661032
152661032 CAD Models
152661032 Part Data Attributes
|
152661032
Molex
Buy Now
Datasheet
|
Compare Parts:
152661032
Molex
Wire And Cable, 33 Conductor(s), 60V, Flat Flexible Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 33 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for 152661032
This table gives cross-reference parts and alternative options found for 152661032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152661032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0152661032 | Wire And Cable | Molex | 152661032 vs 0152661032 |
982661032 | Interconnection Device, | Molex | 152661032 vs 982661032 |