Part Details for 152660081 by Molex
Overview of 152660081 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 152660081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-152660081-ND
|
DigiKey | 0.50mm Pitch Premo-Flex FFC Jump Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
655 In Stock |
|
$2.5900 / $2.7400 | Buy Now |
DISTI #
59809243
|
Verical | Cable Assembly 0.127m 33AWG 0.5mm 8 to 8 POS FFC Jumper to FFC Jumper M-M Premo-Flex™FFC Jumper Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 655 |
|
$2.4200 / $2.5700 | Buy Now |
Part Details for 152660081
152660081 CAD Models
152660081 Part Data Attributes
|
152660081
Molex
Buy Now
Datasheet
|
Compare Parts:
152660081
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Shielding | NO | |
Wire and Cable Name | FLAT FLEXIBLE CABLE |
Alternate Parts for 152660081
This table gives cross-reference parts and alternative options found for 152660081. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 152660081, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
152660073 | Wire And Cable, 8 Conductor(s), 60V, Flat Flexible Cable, | Molex | 152660081 vs 152660073 |