Part Details for 15266-1066 by Molex
Overview of 15266-1066 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106651-HMC533LP4 | Analog Devices | HMC533LP4 Evaluation PCB | |
ADM1066ACPZ | Analog Devices | Programmable Supervisor Sequen | |
ADM1066ASUZ | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for 15266-1066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T4232
|
Newark | Premo-Flex 0.50 Jmpr Lgt 203 Typed 35Ckt |Molex 15266-1066 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Opposite Side Contacts (Type D), 35 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$3.8400 / $4.0500 | Buy Now |