Part Details for 15266-1031 by Molex
Results Overview of 15266-1031 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-103-10L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
BU16-1031R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 15266-1031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3416
|
Newark | 0.50Mm Pitch Premo-Flex Ffc Jumper, Same Side Contacts (Type A), 30.00Mm Cable Length, Tin (Sn) Plat... more RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 995 |
|
$3.4400 / $4.3500 | Buy Now |
DISTI #
32T4205
|
Newark | Premo-Flex 0.50 Jmpr Lgt 30 Typea 33Ckt |Molex 15266-1031 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
538-15266-1031
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 30 TYPEA 33CKT RoHS: Compliant | 990 |
|
$2.7700 / $5.0300 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.03m Cable Length, 0... more RoHS: Compliant |
995 Partner Stock |
|
$2.6000 / $2.7600 | Buy Now |
DISTI #
65273128
|
Verical | FFC Jumper to FFC Jumper 0.5 Pitch RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 995 |
|
$2.4900 / $2.6400 | Buy Now |
DISTI #
15266-1031
|
IBS Electronics | FFC / FPC JUMPER CABLES PREMO-FLEX 0.50 JMPR LGT 30 TYPEA 33CKT Min Qty: 30 Package Multiple: 1 | 995 |
|
$2.4875 / $2.6375 | Buy Now |
|
Master Electronics | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 33 Circuits, 0.03m Cable Length, 0... more RoHS: Compliant |
995 Partner Stock |
|
$2.6000 / $2.7600 | Buy Now |