Part Details for 15266-0177 by Molex
Overview of 15266-0177 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-266LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 9P Right Angle Receptacle, Solder To Board | |
51940-177LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Vertical Receptacle. | |
601770001 | Amphenol Communications Solutions | HD MINI SAS |
Price & Stock for 15266-0177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3793
|
Newark | Premo-Flex 0.50 Jmpr Lgt 229 Typea 16Ckt |Molex 15266-0177 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
538-15266-0177
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 229 TYPEA 16CKT RoHS: Compliant | 400 |
|
$2.6600 / $4.7700 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.8500 / $3.2000 | Buy Now |