Part Details for 15266-0163 by Molex
Overview of 15266-0163 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-266LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 24S 9P Right Angle Receptacle, Solder To Board | |
R7F7010163AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
M3016316045NX0PBCR | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 15266-0163
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T3781
|
Newark | Premo-Flex 0.50 Jmpr Lgt 51 Typea 16Ckt |Molex 15266-0163 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 | Buy Now |
DISTI #
538-15266-0163
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 51 TYPEA 16CKT RoHS: Compliant | 1282 |
|
$2.1700 / $4.0500 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.4300 / $2.6900 | Buy Now |
Part Details for 15266-0163
15266-0163 CAD Models
15266-0163 Part Data Attributes
|
15266-0163
Molex
Buy Now
|
Compare Parts:
15266-0163
Molex
|
Samacsys Manufacturer | Molex |