Part Details for 15266-0095 by Molex
Overview of 15266-0095 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501MLB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-501 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 15266-0095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6927
|
Newark | Cable Assy, Ffc, 10 Core, 30Mm, Wht Rohs Compliant: Yes |Molex 15266-0095 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 844 |
|
$3.0300 / $4.0800 | Buy Now |
DISTI #
0152660095
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0152660095) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5546 / $2.1803 | Buy Now |
DISTI #
538-15266-0095
|
Mouser Electronics | FFC / FPC Jumper Cables PREMO-FLEX 0.50 JMPR LGT 30 TYPEA 10CKT RoHS: Compliant | 1699 |
|
$1.9200 / $3.9500 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating RoHS: Compliant | 0 |
|
$2.0200 / $2.7500 | Buy Now |
|
Quest Components | WIRE AND CABLE, 10 CONDUCTOR(S), 60V, FLAT FLEXIBLE CABLE | 100 |
|
$1.9500 / $4.5000 | Buy Now |
Part Details for 15266-0095
15266-0095 CAD Models
15266-0095 Part Data Attributes
|
15266-0095
Molex
Buy Now
|
Compare Parts:
15266-0095
Molex
|
Samacsys Manufacturer | Molex |