Part Details for 1525A 0101000 by Belden Inc
Overview of 1525A 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1525A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M7217
|
Newark | #14 Gifhdldpe Sh Ldpe/ Black Rohs Compliant: Yes |Belden 1525A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 100 |
|
$402.2300 / $468.8100 | Buy Now |
DISTI #
BEL7066-1000-ND
|
DigiKey | COAX 75 OHM RG11 14AWG Min Qty: 1000 Lead time: 3 Weeks Container: Spool |
10000 In Stock |
|
$0.3642 / $0.4343 | Buy Now |
DISTI #
566-1525A-1000
|
Mouser Electronics | Coaxial Cables 14AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$420.1900 / $420.3600 | Order Now |
DISTI #
70003465
|
RS | Coaxial Cable, RG11/U,14 AWG, BCCS, Solid, Braid Shld, A,FPE Ins, Blk PE jkt,75 Ohms | Belden 1525A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$390.9300 / $420.3600 | RFQ |