Part Details for 1525110000 by Weidmüller Interface GmbH & Co. KG
Overview of 1525110000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1525110000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6021
|
Newark | Pin Header, 12 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:12Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1525110000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.0000 | Buy Now |
DISTI #
1525110000
|
Avnet Americas | Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1525110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1525110000
|
Avnet Americas | Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1525110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1525110000
|
Avnet Abacus | Conn Wire to Board HDR 12 POS 5.08mm Solder ST Thru-Hole (Alt: 1525110000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |