-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6066
|
Newark | Har-Flex Angled Female, 50Pin, Pl1, 560Pcs |Harting 15250502601000 RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.0900 / $4.8200 | Buy Now |
DISTI #
1195-3420-1-ND
|
DigiKey | CONN RCPT 50POS 0.05 SMD R/A Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
572 In Stock |
|
$3.8004 / $9.4900 | Buy Now |
DISTI #
617-15250502601000
|
Mouser Electronics | Board to Board & Mezzanine Connectors har-flex angled female, 50pin, PL1 RoHS: Compliant | 353 |
|
$3.8700 / $8.1600 | Buy Now |
DISTI #
70280995
|
RS | Connector, Wt 1090 g, 50 Contacts, Har-flex Series | HARTING 15250502601000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1 |
|
$3,838.1600 | Buy Now |
DISTI #
74751801
|
RS | har-flex angled female, 50pin, PL1, 560pcs | HARTING 15250502601000 RoHS: Compliant Min Qty: 1 Package Multiple: 560 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2,752.7700 | RFQ |
|
Future Electronics | 50 Position Dual Row 1.27 mm Pitch Har-Flex Angled Female Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Roll | 0Roll |
|
$1,981.9900 | Buy Now |
DISTI #
HRT15250502601000
|
Heilind Electronics | HAR-FLEX ANG F 50P PL1 560PCS | Americas - 0 in Stock |
|
$2,151.6924 / $2,365.6562 | Buy Now |
DISTI #
15250502601000
|
TTI | Board to Board & Mezzanine Connectors har-flex angled female, 50pin, PL1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$2,387.4800 / $3,607.8700 | Buy Now |
DISTI #
15250502601000
|
TME | Connector: PCB to PCB, female, PIN: 50, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 0 |
|
$2,505.2900 | RFQ |
|
CHIPMALL.COM LIMITED | CONN RCPT 50POS 0.05 SMD R/A | 465 |
|
$3.3422 / $4.9785 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15250502601000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15250502601000
HARTING Technology Group
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 15250502601000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15250502601000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
154742 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | ERNI | 15250502601000 vs 154742 |
15250506601000 | Board Stacking Connector | HARTING Technology Group | 15250502601000 vs 15250506601000 |
15250506601333 | Board Stacking Connector | HARTING Technology Group | 15250502601000 vs 15250506601333 |
404-51050-51 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | ept Connectors | 15250502601000 vs 404-51050-51 |
103525 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | ERNI | 15250502601000 vs 103525 |
104559 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | ERNI | 15250502601000 vs 104559 |
15250505601000 | Board Stacking Connector | HARTING Technology Group | 15250502601000 vs 15250505601000 |
15250502601333 | Board Stacking Connector | HARTING Technology Group | 15250502601000 vs 15250502601333 |