-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15250122601333-ND
|
DigiKey | HAR-FLEX ANGLED FEMALE, 12PIN, P Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
15250122601333
|
TME | Connector: PCB to PCB, female, PIN: 12, 1.27mm, har-flex®, 2.3A, SMT Min Qty: 1 | 1 |
|
$4.0000 / $5.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15250122601333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
15250122601333
HARTING Technology Group
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |
This table gives cross-reference parts and alternative options found for 15250122601333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15250122601333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
154740-E | Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 15250122601333 vs 154740-E |
15250122601000 | Board Stacking Connector, | HARTING Technology Group | 15250122601333 vs 15250122601000 |
104557 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Plug | ERNI | 15250122601333 vs 104557 |
154740 | Board Stacking Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | ERNI | 15250122601333 vs 154740 |
15250127601000 | Board Stacking Connector, | HARTING Technology Group | 15250122601333 vs 15250127601000 |
15250127601333 | Board Stacking Connector, | HARTING Technology Group | 15250122601333 vs 15250127601333 |
15250126601333 | Board Stacking Connector | HARTING Technology Group | 15250122601333 vs 15250126601333 |
15250125601000 | Board Stacking Connector | HARTING Technology Group | 15250122601333 vs 15250125601000 |