Part Details for 1524910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1524910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1524910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1524910000
|
Avnet Americas | Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1524910000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
210 In Stock |
|
$1.3000 / $2.3200 | Buy Now |
DISTI #
51702305
|
Verical | Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole Box Min Qty: 30 Package Multiple: 10 Date Code: 1842 | Americas - 210 |
|
$2.0307 / $2.9139 | Buy Now |
DISTI #
1524910000
|
Avnet Americas | Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1524910000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1524910000
|
Avnet Abacus | Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole (Alt: 1524910000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board HDR 10 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
210 In Stock |
|
$1.3000 / $2.3200 | Buy Now |