-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1524776 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7282-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$12.6600 | Buy Now |
DISTI #
651-1524776
|
Mouser Electronics | Circular Metric Connectors SACC-DSIV-M 8FS- 3CON-L180-06 RoHS: Compliant | 30 |
|
$12.6600 / $15.1200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 3-pos. - M8 - rear/screw mounting with M8 thread - polarity prot... more RoHS: Compliant | 265 Factory Stock |
|
$12.6600 / $13.3300 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 3 CONTACT(S), FEMALE, SOLDER TERMINAL, SOCKET | 1 |
|
$16.7088 | Buy Now |
DISTI #
1524776
|
TTI | Circular Metric Connectors SACC-DSIV-M 8FS- 3CON-L180-06 Min Qty: 20 Package Multiple: 20 Container: Kit | Americas - 0 |
|
$12.6600 / $13.7100 | Buy Now |
DISTI #
000000000001168792
|
Sager | Circular Metric Connectors SACC-DSIV-M 8FS- 3CON-L180-06 Min Qty: 1 | 704 |
|
$12.6600 / $14.7700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 3-pos. - M8 - rear/screw mounting with M8 thread - polarity prot... more RoHS: Compliant | 265 Factory Stock |
|
$12.6600 / $13.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1524776
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1524776
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |