Part Details for 1524660000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 1524660000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1524660000 Information
1524660000 by Weidmüller Interface GmbH & Co. KG is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1524660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1524660000
|
Avnet Americas | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1524660000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
129 In Stock |
|
$1.1030 / $4.4130 | Buy Now |
DISTI #
65101850
|
Verical | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2146 | Americas - 120 |
|
$1.6250 / $5.7330 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ | ||
DISTI #
1524660000
|
Avnet Abacus | Conn Wire to Board HDR 7 POS 508mm Solder ST ThruHole (Alt: 1524660000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 35 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 7 POS 5.08mm Solder ST Thru-Hole Box RoHS: Compliant |
129 In Stock |
|
$1.1030 / $4.4130 | Buy Now |