Part Details for 152368 by TE Connectivity
Overview of 152368 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 152368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
152368-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
152368
|
Avnet Abacus | Quick Disconnect Terminal 16-20AWG M Strip (Alt: 152368) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
Part Details for 152368
152368 CAD Models
152368 Part Data Attributes:
|
152368
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
152368
TE Connectivity
.187 FASTIN-ON REC.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.4 mm2 | |
Wire Gauge | 16 AWG |